Part Details for 51EP30-01-2-06S by Grayhill Inc
Overview of 51EP30-01-2-06S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51EP30-01-2-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7561
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51EP30-01-2-06S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8900 / $69.4800 | Buy Now |
DISTI #
51EP30-01-2-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.6396 | Buy Now |
DISTI #
51EP30-01-2-06S
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51EP30-01-2-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0112 / $43.9771 | Buy Now |
DISTI #
706-51EP30-01-2-06S
|
Mouser Electronics | Rotary Switches 51EP30-01-2-06S RoHS: Compliant | 0 |
|
$39.3100 / $49.2200 | Order Now |
|
Future Electronics | Rotary Switch, RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$40.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$73.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.6200 / $54.8900 | Buy Now |
DISTI #
000000000001490528
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$35.9400 / $46.5800 | Buy Now |
Part Details for 51EP30-01-2-06S
51EP30-01-2-06S CAD Models
51EP30-01-2-06S Part Data Attributes
|
51EP30-01-2-06S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51EP30-01-2-06S
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |