Part Details for 51K30-01-1-07N by Grayhill Inc
Overview of 51K30-01-1-07N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51K30-01-1-07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7594
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51K30-01-1-07N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2100 / $48.4800 | Buy Now |
DISTI #
51K30-01-1-07N-ND
|
DigiKey | SWITCH ROTARY 7POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.3632 | Buy Now |
DISTI #
51K30-01-1-07N
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51K30-01-1-07N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5444 / $30.6867 | Buy Now |
DISTI #
706-51K30-01-1-07N
|
Mouser Electronics | Rotary Switches 51K30-01-1-07N RoHS: Compliant | 0 |
|
$29.6700 / $35.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$28.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$51.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.0400 / $38.3000 | Buy Now |
DISTI #
51K30-01-1-07N
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51K30-01-1-07N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5444 / $30.6867 | Buy Now |
DISTI #
000000000001490532
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$22.8900 / $33.5200 | Buy Now |
Part Details for 51K30-01-1-07N
51K30-01-1-07N CAD Models
51K30-01-1-07N Part Data Attributes:
|
51K30-01-1-07N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51K30-01-1-07N
Grayhill Inc
SWITCH ROTARY 7POS 150MA 115V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL |