Part Details for 51KM30-01-3-04S by Grayhill Inc
Overview of 51KM30-01-3-04S by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KM30-01-3-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7052
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51KM30-01-3-04S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7600 / $78.6500 | Buy Now |
DISTI #
13N7575
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51KM30-01-3-04S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7800 / $50.2800 | Buy Now |
DISTI #
51KM30-01-3-04S-ND
|
DigiKey | SWITCH ROTARY 4POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.6676 | Buy Now |
DISTI #
51KM30-01-3-04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51KM30-01-3-04S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7200 / $49.7854 | Buy Now |
DISTI #
706-51KM30-01-3-04S
|
Mouser Electronics | Rotary Switches 51KM30-01-3-04S RoHS: Compliant | 0 |
|
$48.1400 / $53.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$46.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$83.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.1200 / $62.1400 | Buy Now |
DISTI #
51KM30-01-3-04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51KM30-01-3-04S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7200 / $49.7854 | Buy Now |
DISTI #
Grayhill 51KM30-01-3-04S
|
PEI Genesis | Rotary Switch | 0 |
|
Buy Now |
Part Details for 51KM30-01-3-04S
51KM30-01-3-04S CAD Models
51KM30-01-3-04S Part Data Attributes:
|
51KM30-01-3-04S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51KM30-01-3-04S
Grayhill Inc
Rotary Switch, 4 Positions, 3P4T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |