Part Details for 51KMBPT30-1A12N by Grayhill Inc
Overview of 51KMBPT30-1A12N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KMBPT30-1A12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7718
|
Newark | 51Kmbpt30-01-1-12N-C |Grayhill 51KMBPT30-1A12N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2700 / $60.6200 | Buy Now |
DISTI #
51KMBPT30-1A12N-ND
|
DigiKey | SWITCH ROTARY 12POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8196 | Buy Now |
DISTI #
51KMBPT30-1A12N
|
Avnet Americas | Single Deck Rotary Switch 0.5-Inch Diameter 200mA 0.698-Inch Behind Panel Military 1/4 Inch Shaft 30° Throw 1 Deck 1 Pole 12 Position Non-shorting Contact Panel Mount/Thru-Hole Bulk - Bulk (Alt: 51KMBPT30-1A12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4366 / $38.3691 | Buy Now |
DISTI #
706-51KMBPT30-1A12N
|
Mouser Electronics | Rotary Switches 51KMBPT30-01-1-12N-C RoHS: Compliant | 0 |
|
$39.8100 / $44.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$35.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$64.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3100 / $47.8900 | Buy Now |
DISTI #
51KMBPT30-1A12N
|
Avnet Americas | Single Deck Rotary Switch 0.5-Inch Diameter 200mA 0.698-Inch Behind Panel Military 1/4 Inch Shaft 30° Throw 1 Deck 1 Pole 12 Position Non-shorting Contact Panel Mount/Thru-Hole Bulk - Bulk (Alt: 51KMBPT30-1A12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4366 / $38.3691 | Buy Now |
DISTI #
000000000006156015
|
Sager | Rotary Switches 51KMBPT30-01-1-12N-C Min Qty: 25 | 0 |
|
$31.3700 / $40.6400 | Buy Now |