Part Details for 51KMT30-01-2-03N by Grayhill Inc
Overview of 51KMT30-01-2-03N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KMT30-01-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51KMT30-01C03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51KMT30-01C03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5842 / $43.2904 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.9700 / $54.0400 | Buy Now |
DISTI #
51KMT30-01C03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51KMT30-01C03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5842 / $43.2904 | Buy Now |
DISTI #
000000000003791126
|
Sager | Rotary Switches | 0 |
|
Buy Now |