Part Details for 51KMT30-01B05S by Grayhill Inc
Overview of 51KMT30-01B05S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KMT30-01B05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
136-51KMT30-01B05S-ND
|
DigiKey | SWITCH ROTARY 5POS 150MA 115V Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
51KMT30-01B05S
|
Avnet Americas | Switch Rotary SP5T 5 Position Flatted Solder Lug 200mA 220VAC 28VDC - Bulk (Alt: 51KMT30-01B05S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51KMT30-01B05S
|
Avnet Americas | Switch Rotary SP5T 5 Position Flatted Solder Lug 200mA 220VAC 28VDC - Bulk (Alt: 51KMT30-01B05S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |