Part Details for 51KS30-01-1-03S by Grayhill Inc
Overview of 51KS30-01-1-03S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KS30-01-1-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5106
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51KS30-01-1-03S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1000 / $53.6800 | Buy Now |
DISTI #
51KS30-01-1-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9408 | Buy Now |
DISTI #
51KS30-01-1-03S
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51KS30-01-1-03S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6428 / $33.9771 | Buy Now |
DISTI #
706-51KS30-01-1-03S
|
Mouser Electronics | Rotary Switches 51KS30-01-1-03S RoHS: Compliant | 0 |
|
$31.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$31.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$56.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.1600 / $42.4100 | Buy Now |
DISTI #
000000000003982767
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$25.3400 / $37.1100 | Buy Now |
DISTI #
51KS30-01-1-03S
|
Avnet Abacus | Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC (Alt: 51KS30-01-1-03S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 51KS30-01-1-03S
51KS30-01-1-03S CAD Models
51KS30-01-1-03S Part Data Attributes:
|
51KS30-01-1-03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51KS30-01-1-03S
Grayhill Inc
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL |