Part Details for 51KS30-01-1-12S-C by Grayhill Inc
Overview of 51KS30-01-1-12S-C by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KS30-01-1-12S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51KS30-01-1-12S
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51KS30-01-1-12S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |