Part Details for 51KSP30-01-1-07N by Grayhill Inc
Overview of 51KSP30-01-1-07N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KSP30-01-1-07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51KSP30-01-1-07N-ND
|
DigiKey | SWITCH ROTARY 7POS 150MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7588 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1300 / $41.0500 | Buy Now |
DISTI #
000000000002123600
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
51KSP30-01-1-07N
|
Avnet Abacus | Switch Rotary SP7T 7 Pos Flatted Shaft PC Pins 200mA 220VAC 28VDC (Alt: 51KSP30-01-1-07N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |