Part Details for 51KSP30-01-2-05S by Grayhill Inc
Overview of 51KSP30-01-2-05S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KSP30-01-2-05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51KSP30-01-2-05S-ND
|
DigiKey | SWITCH ROTARY 5POS 150MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5916 | Buy Now |
DISTI #
51KSP30-01C05S
|
Avnet Americas | Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51KSP30-01C05S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9368 / $39.1130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0200 / $48.8200 | Buy Now |
DISTI #
000000000003155256
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
51KSP30-01-2-05S
|
Avnet Abacus | (Alt: 51KSP30-01-2-05S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |