Part Details for 51KSP30-01E03N by Grayhill Inc
Overview of 51KSP30-01E03N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KSP30-01E03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51KSP30-01E03N
|
Avnet Americas | ROTARY SWITCH, 1/4" SHAFT, SHAFT/PANEL SEAL, PC MOUNT, 30&DE - Bulk (Alt: 51KSP30-01E03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51KSP30-01E03N
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/4" shaft, shaft/panel seal, PC mount, 30°, , 1 deck, 4 pole/deck, 3 positions/pole, non-shorting, 51KSP30-01E03N RoHS: Compliant | 0 |
|
$31.7100 / $36.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.4400 / $49.9300 | Buy Now |
Part Details for 51KSP30-01E03N
51KSP30-01E03N CAD Models
51KSP30-01E03N Part Data Attributes
|
51KSP30-01E03N
Grayhill Inc
Buy Now
|
Compare Parts:
51KSP30-01E03N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |