Part Details for 51KSPT30-01D04S by Grayhill Inc
Overview of 51KSPT30-01D04S by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KSPT30-01D04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C6058
|
Newark | 51Kspt30-01-3-04S |Grayhill 51KSPT30-01D04S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1400 / $69.8200 | Buy Now |
DISTI #
51KSPT30-01D04S
|
Avnet Americas | Switch Rotary 3P4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51KSPT30-01D04S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1454 / $44.1917 | Buy Now |
DISTI #
706-51KSPT30-01D04S
|
Mouser Electronics | Rotary Switches 51KSPT30-01-3-04S RoHS: Compliant | 0 |
|
$39.5000 / $49.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$41.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$73.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.8200 / $55.1600 | Buy Now |
DISTI #
000000000006156039
|
Sager | Rotary Switches 51KSPT30-01-3-04S Min Qty: 25 | 0 |
|
$36.1300 / $46.8000 | Buy Now |