There are no models available for this part yet.
Overview of 51KST30-01B06N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 51KST30-01B06N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC7734
|
Newark | 51Kst30-01-1-06N |Grayhill 51KST30-01B06N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2200 / $52.5000 | Buy Now | |
DISTI #
51KST30-01B06N-ND
|
DigiKey | SWITCH ROTARY 6POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1320 | Buy Now | |
DISTI #
51KST30-01B06N
|
Avnet Americas | Single Deck Rotary Switch 0.5-Inch Diameter 200mA 0.698-Inch Behind Panel 1/4 Inch Shaft 30? Throw 1 Deck 1 Pole 6 Position Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 51KST30-01B06N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1670 / $33.2332 | Buy Now | |
DISTI #
706-51KST30-01B06N
|
Mouser Electronics | Rotary Switches 51KST30-01-1-06N RoHS: Compliant | 0 |
|
$34.4800 / $38.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$30.9800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$55.6600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4500 / $41.4800 | Buy Now | ||
DISTI #
000000000005622017
|
Sager | Rotary Switches 51KST30-01-1-06N Min Qty: 25 | 0 |
|
$24.7900 / $36.3000 | Buy Now |