Part Details for 51KST30-01B12S by Grayhill Inc
Overview of 51KST30-01B12S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KST30-01B12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3291
|
Newark | 51Kst30-01-1-12S-F |Grayhill 51KST30-01B12S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1400 / $55.1000 | Buy Now |
DISTI #
136-51KST30-01B12S-ND
|
DigiKey | SWITCH ROTARY 12POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3980 | Buy Now |
DISTI #
51KST30-01B12S
|
Avnet Americas | Switch Rotary SP12T 12 Position Flatted Solder Lug 200mA 220VAC 28VDC - Bulk (Alt: 51KST30-01B12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2040 / $34.8784 | Buy Now |
DISTI #
706-51KST30-01B12S
|
Mouser Electronics | Rotary Switches 51KST30-01-1-12S-F RoHS: Compliant | 0 |
|
$36.1900 / $40.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$32.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$58.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.0100 / $43.5400 | Buy Now |
DISTI #
000000000006371195
|
Sager | Rotary Switches 51KST30-01-1-12S-F Min Qty: 25 | 0 |
|
$26.0000 / $38.0900 | Buy Now |