Part Details for 51KST30-01E03S by Grayhill Inc
Overview of 51KST30-01E03S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51KST30-01E03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7735
|
Newark | 51Kst30-01-4-03S |Grayhill 51KST30-01E03S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0900 / $76.4100 | Buy Now |
DISTI #
51KST30-01E03S-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1976 | Buy Now |
DISTI #
51KST30-01E03S
|
Avnet Americas | Single Deck Rotary Switch 0.5-Inch Diameter 200mA 0.698-Inch Behind Panel 1/4 Inch Shaft 30° Throw 1 Deck 4 Pole 3 Position Shorting Contact Panel Mount Bulk - Bulk (Alt: 51KST30-01E03S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8172 / $48.3691 | Buy Now |
DISTI #
706-51KST30-01E03S
|
Mouser Electronics | Rotary Switches 51KST30-01-4-03S RoHS: Compliant | 0 |
|
$46.7700 / $52.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$45.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.7800 / $60.3800 | Buy Now |
DISTI #
000000000006156044
|
Sager | Rotary Switches 51KST30-01-4-03S Min Qty: 25 | 0 |
|
$39.5600 / $51.2300 | Buy Now |