Part Details for 51M30-01-1-07S by Grayhill Inc
Overview of 51M30-01-1-07S by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51M30-01-1-07S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N7770
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 07, Contact Type: Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 51M30-01-1-07S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$40.0700 / $44.9900 | Buy Now |
DISTI #
11C6238
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51M30-01-1-07S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4500 / $40.7500 | Buy Now |
DISTI #
2266-51M30-01-1-07S-ND
|
DigiKey | SWITCH ROTARY 7POS 150MA 115V Min Qty: 7 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$48.0700 | Buy Now |
DISTI #
51M30-01-1-07S-ND
|
DigiKey | SWITCH ROTARY 7POS 150MA 115V Min Qty: 7 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0440 | Buy Now |
DISTI #
51M30-01-1-07S
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51M30-01-1-07S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4334 / $25.7940 | Buy Now |
DISTI #
706-51M30-01-1-07S
|
Mouser Electronics | Rotary Switches 51M30-01-1-07S RoHS: Compliant | 0 |
|
$26.6200 / $33.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$24.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$43.2000 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant |
9 Partner Stock |
|
$18.2700 / $32.3700 | Buy Now |
DISTI #
19968178
|
Verical | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$45.0800 | Buy Now |
Part Details for 51M30-01-1-07S
51M30-01-1-07S CAD Models
51M30-01-1-07S Part Data Attributes:
|
51M30-01-1-07S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51M30-01-1-07S
Grayhill Inc
Rotary Switch, 7 Positions, SP7T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 14.27 mm | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 7 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP7T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |