Part Details for 51M30-01-3-03N by Grayhill Inc
Overview of 51M30-01-3-03N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51M30-01-3-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N7788
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 3, Positions/Pole: 03, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 51M30-01-3-03N RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$39.3300 / $44.1700 | Buy Now |
DISTI #
11C6260
|
Newark | 51M30-01-3-03N |Grayhill 51M30-01-3-03N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5800 / $51.6700 | Buy Now |
DISTI #
51M30-01-3-03N
|
Avnet Americas | Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51M30-01-3-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8254 / $32.7039 | Buy Now |
DISTI #
706-51M30-01-3-03N
|
Mouser Electronics | Rotary Switches 51M30-01-3-03N RoHS: Compliant | 0 |
|
$31.6200 / $37.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$30.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19 Partner Stock |
|
$35.4600 / $61.3400 | Buy Now |
DISTI #
000000000000382798
|
Sager | Rotary Switches Rotary Switch, Military, 30°, , 1 deck, 3 pole/deck, 3 positions/pole, non-shorting Min Qty: 25 | 0 |
|
$24.3900 / $35.7200 | Buy Now |
DISTI #
C1S306100363785
|
Chip1Stop | Unclassified RoHS: Compliant | 19 |
|
$55.5000 / $74.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
19 Partner Stock |
|
$35.4600 / $61.3400 | Buy Now |
Part Details for 51M30-01-3-03N
51M30-01-3-03N CAD Models
51M30-01-3-03N Part Data Attributes
|
51M30-01-3-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51M30-01-3-03N
Grayhill Inc
Rotary Switch, 3 Positions, 3P3T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 22.68 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |