Part Details for 51MBP30-01E02N by Grayhill Inc
Overview of 51MBP30-01E02N by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51MBP30-01E02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51MBP30-01E02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.8740 | Buy Now |
DISTI #
51MBP30-01E02N
|
Avnet Americas | Switch Rotary 4PDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51MBP30-01E02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1674 / $34.8355 | Buy Now |
DISTI #
706-51MBP30-01E02N
|
Mouser Electronics | Rotary Switches 51MBP30-01-4-02N RoHS: Compliant | 0 |
|
$36.1400 / $40.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$32.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.9700 / $43.4800 | Buy Now |
DISTI #
000000000007203588
|
Sager | Rotary Switches 51MBP30-01-4-02N Min Qty: 25 | 0 |
|
$25.9600 / $38.0500 | Buy Now |