Part Details for 51ML2-E1 by Honeywell Sensing and Control
Overview of 51ML2-E1 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51ML2-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51ML2-E1-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$4,552.7800 | Buy Now |
DISTI #
785-51ML2-E1
|
Mouser Electronics | Limit Switches Enclosed SW SPDT 20A RoHS: Compliant | 0 |
|
$5,311.3000 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 20A 480VAC 230VDC 1.5HP Rotary Screw Mount |
1 On Order |
|
$2,072.5200 / $3,380.7700 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 20A 480VAC 230VDC 1.5HP Rotary Screw Mount |
1 On Order |
|
$2,072.5200 / $3,380.7700 | Buy Now |