There are no models available for this part yet.
Overview of 51MPT30-01B12S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 51MPT30-01B12S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C6124
|
Newark | 51Mpt30-01-1-12S-F |Grayhill 51MPT30-01B12S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5500 / $43.5800 | Buy Now | |
DISTI #
51MPT30-01B12S-ND
|
DigiKey | SWITCH ROTARY 12POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9880 | Buy Now | |
DISTI #
51MPT30-01B12S
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51MPT30-01B12S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5680 / $27.5823 | Buy Now | |
DISTI #
706-51MPT30-01B12S
|
Mouser Electronics | Rotary Switches 51MPT30-01-1-12S-F RoHS: Compliant | 0 |
|
$25.8300 / $39.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$25.7100 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$46.1900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1500 / $33.9400 | Buy Now | ||
DISTI #
000000000006156056
|
Sager | Rotary Switches 51MPT30-01-1-12S-F Min Qty: 25 | 0 |
|
$20.5700 / $30.1300 | Buy Now |