Part Details for 51MPT30-01C06S by Grayhill Inc
Overview of 51MPT30-01C06S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51MPT30-01C06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C6134
|
Newark | 51Mpt30-01-2-06S |Grayhill 51MPT30-01C06S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3300 / $52.6400 | Buy Now |
DISTI #
51MPT30-01C06S-ND
|
DigiKey | SWITCH ROTARY 6POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2252 | Buy Now |
DISTI #
51MPT30-01C06S
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51MPT30-01C06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2280 / $33.3190 | Buy Now |
DISTI #
706-51MPT30-01C06S
|
Mouser Electronics | Rotary Switches 51MPT30-01-2-06S RoHS: Compliant | 0 |
|
$31.2000 / $37.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$31.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$55.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5300 / $41.5900 | Buy Now |
DISTI #
51MPT30-01C06S
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51MPT30-01C06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2280 / $33.3190 | Buy Now |
DISTI #
000000000006156060
|
Sager | Rotary Switches 51MPT30-01-2-06S Min Qty: 25 | 0 |
|
$24.8600 / $36.3900 | Buy Now |