51P30-01-1-06N
Grayhill Inc
Description: Rotary Switch, 6 Positions, SP6T, Latched, 0.2A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Shaft Type Actuator, Through Hole-straight,

Overview of 51P30-01-1-06N by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 51P30-01-1-06N by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51P30-01-1-06N-ND
DigiKey SWITCH ROTARY 6POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $20.9344
$20.9344 Buy Now
DISTI # 51P30-01-1-06N
Avnet Americas Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51P30-01-1-06N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $18.0257
  • 30 $17.6400
  • 60 $17.1360
  • 130 $13.7389
  • 250 $12.0320
  • 1,300 $11.7500
  • 2,500 $11.4680
$11.4680 / $18.0257 Buy Now
DISTI # 706-51P30-01-1-06N
Mouser Electronics Rotary Switches 51P30-01-1-06N RoHS: Compliant 3
  • 1 $24.9400
  • 10 $22.6400
  • 25 $21.3200
  • 50 $20.9400
$20.9400 / $24.9400 Buy Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks 0
  • 25 $16.8000
$16.8000 Buy Now
Onlinecomponents.com Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant 0
  • 1 $21.7200
  • 10 $19.3800
  • 25 $18.8100
  • 50 $18.2600
  • 100 $14.1500
  • 250 $12.8800
  • 500 $12.5300
$12.5300 / $21.7200 Buy Now
DISTI # 000000000000383012
Sager Rotary Switches Rotary Switch, PC mount, 30&deg, , 1 deck, 1 pole/deck, 6 positions/pole, non-shorting Min Qty: 25 0
  • 25 $19.6900
  • 75 $19.0900
  • 200 $15.4200
  • 525 $13.4300
$13.4300 / $19.6900 Buy Now

CAD Models for 51P30-01-1-06N by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51P30-01-1-06N by Grayhill Inc

51P30-01-1-06N
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Samacsys Manufacturer
Grayhill
Actuator Length
0.375 inch
Actuator Material
STAINLESS STEEL
Actuator Type
SHAFT TYPE
Body Height
13.64 mm
Body Length or Diameter
14.27 mm
Bushing Diameter
0.25 inch
Bushing Length
0.25 inch
Bushing Type
1/4-28
Center Contact Material
PRECIOUS METAL ALLOY
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
.15A@115VAC
Contact Current(AC)-Max
0.15 A
Contact Current(DC)-Max
0.2 A
Contact (DC) Max Rating R Load
.2A@28VDC
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
600VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD OVER NICKEL
Indexing Angle
30 deg
Insulation Resistance
1000000000 Ω
Insulator Material
THERMOSET 94V-0
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
6
Number of Switch Sections
1
PCB Hole Count
12
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP6T
Switch Type
ROTARY SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Length
0.125 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. 51P30-01-1-06N
    Grayhill Inc
    Rotary Switch, 6 Positions, SP6T, Latched, 0.2A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
    VS

Related Parts for 51P30-01-1-06N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51P30-01-1-06N by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51P30-01-1-06N by Grayhill Inc

Select Manufacturer
Which Manufacturer of 51P30-01-1-06N would you like to use for your alert(s)?
  • Please alert me when 51P30-01-1-06N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51P30-01-1-06N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51P30-01-1-06N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51P30-01-1-06N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51P30-01-1-06N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51P30-01-1-06N by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: