Part Details for 51P30-01-1-12S-F by Grayhill Inc
Overview of 51P30-01-1-12S-F by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for 51P30-01-1-12S-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8282
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 12, Contact Type: Shorting, Termination: Pc Mount |Grayhill 51P30-01-1-12S-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$29.6300 / $42.4000 | Buy Now |
DISTI #
2266-51P30-01-1-12S-F-ND
|
DigiKey | SWITCH ROTARY 12POS 150MA 115V Min Qty: 7 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$36.8700 | Buy Now |
DISTI #
51P30-01-1-12S-F-ND
|
DigiKey | SWITCH ROTARY 12POS 150MA 115V Min Qty: 7 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9304 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$13.8400 / $24.3200 | Buy Now |
DISTI #
000000000000383041
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
C1S306100139841
|
Chip1Stop | Rotary Switch | 7 |
|
$47.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$13.8400 / $24.3200 | Buy Now |
Part Details for 51P30-01-1-12S-F
51P30-01-1-12S-F CAD Models
51P30-01-1-12S-F Part Data Attributes
|
51P30-01-1-12S-F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51P30-01-1-12S-F
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |