Part Details for 51S22-01-1-08S by Grayhill Inc
Overview of 51S22-01-1-08S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51S22-01-1-08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51S22-01-1-08S
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51S22-01-1-08S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51S22-01-1-08S
|
Mouser Electronics | Rotary Switches Rotary Switch, Shaft/panel seal, 22.5°, , 1 deck, 1 pole/deck, 8 positions/pole, shorting RoHS: Compliant | 0 |
|
$22.3700 / $30.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7500 / $39.9400 | Buy Now |
DISTI #
000000000000383090
|
Sager | Rotary Switches Rotary Switch, Shaft/panel seal, 22.5°, , 1 deck, 1 pole/deck, 8 positions/pole, shorting | 0 |
|
Buy Now |
Part Details for 51S22-01-1-08S
51S22-01-1-08S CAD Models
51S22-01-1-08S Part Data Attributes
|
51S22-01-1-08S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51S22-01-1-08S
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 14.27 mm | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |