Part Details for 51SP22-01-1-12N by Grayhill Inc
Overview of 51SP22-01-1-12N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51SP22-01-1-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C6434
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51SP22-01-1-12N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1500 / $45.7000 | Buy Now |
DISTI #
51SP22-01-1-12N-ND
|
DigiKey | SWITCH ROTARY 12POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4500 | Buy Now |
DISTI #
51SP22-01-1-12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51SP22-01-1-12N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4342 / $28.9270 | Buy Now |
DISTI #
706-51SP22-01-1-12N
|
Mouser Electronics | Rotary Switches 51SP22-01-1-12N RoHS: Compliant | 0 |
|
$27.0900 / $32.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$26.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$48.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.3800 / $36.1100 | Buy Now |
DISTI #
000000000000383155
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$21.5900 / $31.5900 | Buy Now |
DISTI #
51SP22-01-1-12N
|
Avnet Abacus | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 220VAC 28VDC (Alt: 51SP22-01-1-12N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 51SP22-01-1-12N
51SP22-01-1-12N CAD Models
51SP22-01-1-12N Part Data Attributes
|
51SP22-01-1-12N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51SP22-01-1-12N
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |