Part Details for 51SP22-01-2-07S by Grayhill Inc
Overview of 51SP22-01-2-07S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51SP22-01-2-07S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C6446
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51SP22-01-2-07S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8900 / $54.7900 | Buy Now |
DISTI #
51SP22-01-2-07S-ND
|
DigiKey | SWITCH ROTARY 7POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7028 | Buy Now |
DISTI #
51SP22-01-2-07S
|
Avnet Americas | Switch Rotary DP7T 7 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51SP22-01-2-07S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0698 / $34.6781 | Buy Now |
DISTI #
706-51SP22-01-2-07S
|
Mouser Electronics | Rotary Switches 51SP22-01-2-07S RoHS: Compliant | 8 |
|
$32.4700 / $55.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$32.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$41.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.8200 / $43.2900 | Buy Now |
DISTI #
000000000000031190
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$25.8400 / $37.8800 | Buy Now |
DISTI #
51SP22-01-2-07S
|
Avnet Abacus | Switch Rotary DP7T 7 Flatted Shaft PC Pins 0.2A 220VAC 28VDC (Alt: 51SP22-01-2-07S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |