Part Details for 51SP30-01-1-06S by Grayhill Inc
Overview of 51SP30-01-1-06S by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51SP30-01-1-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C6457
|
Newark | Rotary Switch, 200Ma, 220V, Pc Pin, No. Of Switch Positions:6 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:220V, Product Range:51 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 51SP30-01-1-06S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1600 / $33.7000 | Buy Now |
DISTI #
51SP30-01-1-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6428 | Buy Now |
DISTI #
51SP30-01-1-06S
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51SP30-01-1-06S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5786 / $21.3305 | Buy Now |
DISTI #
706-51SP30-01-1-06S
|
Mouser Electronics | Rotary Switches 51SP30-01-1-06S RoHS: Compliant | 28 |
|
$19.4600 / $20.1600 | Buy Now |
DISTI #
72652062
|
RS | Rotary Switch, SP6T, NON-Shorting, Flatted, 150mA AC/200mA DC, PC Pin | Grayhill 51SP30-01-1-06S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$19.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$35.7200 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant |
16 In Stock |
|
$18.7400 / $24.3400 | Buy Now |
DISTI #
51SP30-01-1-06S
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51SP30-01-1-06S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5786 / $21.3305 | Buy Now |
DISTI #
000000000000383175
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$15.9000 / $23.3000 | Buy Now |
Part Details for 51SP30-01-1-06S
51SP30-01-1-06S CAD Models
51SP30-01-1-06S Part Data Attributes:
|
51SP30-01-1-06S
Grayhill Inc
Buy Now
|
Compare Parts:
51SP30-01-1-06S
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |