Part Details for 51ST30-01-3-03N by Grayhill Inc
Overview of 51ST30-01-3-03N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51ST30-01-3-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C6517
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51ST30-01-3-03N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9200 / $42.7200 | Buy Now |
DISTI #
13N7976
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 3, Positions/Pole: 03, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Process Sealed |Grayhill 51ST30-01-3-03N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4000 / $29.8600 | Buy Now |
DISTI #
51ST30-01-3-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3972 | Buy Now |
DISTI #
51ST30-01-3-03N
|
Avnet Americas | Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51ST30-01-3-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2264 / $27.0386 | Buy Now |
DISTI #
706-51ST30-01-3-03N
|
Mouser Electronics | Rotary Switches 51ST30-01-3-03N RoHS: Compliant | 0 |
|
$24.3200 / $31.0400 | Order Now |
|
Future Electronics | 51 Series 3P3T 30° 28 V Panel Mount Single Deck Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$26.5100 / $27.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$45.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7800 / $33.2700 | Buy Now |
DISTI #
000000000000383280
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$20.1700 / $29.5300 | Buy Now |
DISTI #
51ST30-01-3-03N
|
Avnet Abacus | Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC (Alt: 51ST30-01-3-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 51ST30-01-3-03N
51ST30-01-3-03N CAD Models
51ST30-01-3-03N Part Data Attributes
|
51ST30-01-3-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51ST30-01-3-03N
Grayhill Inc
Rotary Switch, 3 Positions, 3P3T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |