Part Details for 52-160-002-A by Spectrum Control
Overview of 52-160-002-A by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52-160-002-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1 |
|
$13.6200 | Buy Now |
Part Details for 52-160-002-A
52-160-002-A CAD Models
52-160-002-A Part Data Attributes
|
52-160-002-A
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
52-160-002-A
Spectrum Control
Barrier Strip Terminal Block, 20A, 2.05mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 100 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.05 mm2 | |
Wire Gauge | 12 AWG |