5200
Description: Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication Cable,

Overview of 5200 by Quabbin Wire & Cable Co Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
52000-111LF Amphenol Communications Solutions 52000-111LF-METRAL SHROUD 5X6
CLF1G0035-200P Rochester Electronics Broadband RF power GaN HEMT

Price & Stock for 5200 by Quabbin Wire & Cable Co Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96H8670
Newark Quabbin Hook Up Wire 24-2P Patchcord Cat 5E |Quabbin 5200 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot 0
Buy Now

CAD Models for 5200 by Quabbin Wire & Cable Co Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5200 by Quabbin Wire & Cable Co Inc

5200
Quabbin Wire & Cable Co Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
QUABBIN WIRE & CABLE CO INC
Reach Compliance Code
unknown
Application
JUMPER AND PATCH CABLE FOR CATEGORY 5E
Approvals
CEC; ETL; NEC
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.205 mm2
DIN Conformance
NO
Diameter
5.08 mm
IEC Conformance
NO
Insulator Material
POLYETHYLENE
Jacket Material
POLYVINYL CHLORIDE
Length
100 mm
MIL Conformance
NO
Number of Conductors
4
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Rated Voltage
300 V
Resistance
0.085 Ω
Shielding
NO
Stranding
7X32
Wire Gauge
24 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 5200
    Quabbin Wire & Cable Co Inc
    Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication Cable,
    VS

Related Parts for 5200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5200 by Quabbin Wire & Cable Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5200 by Quabbin Wire & Cable Co Inc

Select Manufacturer
Which Manufacturer of 5200 would you like to use for your alert(s)?
  • Please alert me when 5200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5200 by Quabbin Wire & Cable Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: