Part Details for 520009000 by Wurth Elektronik
Overview of 520009000 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520009000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2616
|
Newark | Cable Clip, Nylon 6.6, 41.4Mm, Natural Rohs Compliant: Yes |Wurth Elektronik 520009000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 416 |
|
$0.1930 / $0.2700 | Buy Now |
DISTI #
732-12369-ND
|
DigiKey | TWISTER FOR CABLES 24,2 MM/41,4 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$0.2600 | Buy Now |
DISTI #
710-520009000
|
Mouser Electronics | Cable Ties WA-CHTW Twister 24.2mm/41.4mm RoHS: Compliant | 430 |
|
$0.1860 / $0.2600 | Buy Now |
DISTI #
3757784
|
element14 Asia-Pacific | CABLE CLIP, NYLON 6.6, 41.4MM, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 416 |
|
$0.2667 / $0.2718 | Buy Now |
DISTI #
3757784
|
Farnell | CABLE CLIP, NYLON 6.6, 41.4MM, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 416 |
|
$0.2484 / $0.2873 | Buy Now |
Part Details for 520009000
520009000 CAD Models
520009000 Part Data Attributes
|
520009000
Wurth Elektronik
Buy Now
|
Compare Parts:
520009000
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |