Part Details for 5200FE 008500 by Belden Inc
Overview of 5200FE 008500 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5200FE 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3712
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 16Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.216Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 5200FE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 5 |
|
$306.1000 / $329.7900 | Buy Now |
DISTI #
BEL1264-50-ND
|
DigiKey | CABLE 2COND 16AWG GRAY SHLD 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
24 In Stock |
|
$26.5759 / $56.2200 | Buy Now |
DISTI #
BEL1264-100-ND
|
DigiKey | CABLE 2COND 16AWG GRAY SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
16 In Stock |
|
$54.0521 / $114.3400 | Buy Now |
DISTI #
BEL1264-500-ND
|
DigiKey | CABLE 2COND 16AWG GRAY SHLD 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$240.5148 / $304.7000 | Buy Now |
DISTI #
566-5200FE-500-08
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C SHIELD 500ft SPOOL GRAY RoHS: Compliant | 9 |
|
$286.7700 / $291.4400 | Buy Now |
DISTI #
71329880
|
RS | Security&Sound, 16Awg/2C, BC, O/A Foil, Riser-CMR, PVC, Gray | Belden 5200FE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$261.9800 / $294.3500 | Buy Now |