Part Details for 5200FE 008U500 by Belden Inc
Overview of 5200FE 008U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5200FE 008U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1282
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 16Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 5200FE 008U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$306.1000 / $329.7900 | Buy Now |
DISTI #
BEL7692-500-ND
|
DigiKey | CABLE 2COND 16AWG GRAY SHLD Min Qty: 500 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5869 | Buy Now |
DISTI #
566-5200FE-U500-08
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C SHIELD 500ft BOX GRAY RoHS: Compliant | 0 |
|
$361.2600 / $367.5700 | Order Now |
DISTI #
71377508
|
RS | Security & Sound, 16Awg/2C BC, O/A Foil, PVC, Riser, Gray | Belden 5200FE 008U500 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$540.1100 / $580.7600 | RFQ |