Part Details for 5200FE 009U1000 by Belden Inc
Overview of 5200FE 009U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5200FE 009U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H3240
|
Newark | 2 #16 Pp Fs Frpvc/ White Rohs Compliant: Yes |Belden 5200FE 009U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$612.2000 / $659.5700 | Buy Now |
DISTI #
BEL8034-1000-ND
|
DigiKey | CABLE 2COND 16AWG WHT SHLD Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5705 | Buy Now |
DISTI #
566-5200FE-U1000-09
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C STRAND 1000ft BOX WHITE RoHS: Compliant | 0 |
|
$588.9100 / $601.5400 | Order Now |
DISTI #
71377509
|
RS | Security & Sound, 16Awg/2C BC, O/A Foil, PVC, Riser, White | Belden 5200FE 009U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$625.6700 | RFQ |