Part Details for 52024020 by Lapp Group
Overview of 52024020 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 52024020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP-52024020
|
TME | Cable gland, angular, PG7, zinc alloy, metallic Min Qty: 1 | 0 |
|
$3.7300 / $4.6400 | RFQ |
Part Details for 52024020
52024020 CAD Models
52024020 Part Data Attributes
|
52024020
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
52024020
Lapp Group
Connector Accessory, Cable Gland, Zinc Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Approvals | CE | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |