Part Details for 5203 by Keystone Electronics Corp
Overview of 5203 by Keystone Electronics Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 5203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B2547
|
Newark | Negative Spring, Battery Contact, Battery Sizes Accepted:Aaaa, Aaa, N, Battery Terminals:Solder Tab, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Product Range:-, Accessory Type:Spring Contact, Body Material:Steel Rohs Compliant: Yes |Keystone 5203 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17561 |
|
$0.2500 / $0.3600 | Buy Now |
DISTI #
36-5203-ND
|
DigiKey | BATT CONTACT SPRING MULTIPLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
78767 In Stock |
|
$0.1985 / $0.4100 | Buy Now |
DISTI #
534-5203
|
Mouser Electronics | Battery Contacts SINGLE SPRING CONTACT RoHS: Compliant | 31454 |
|
$0.1980 / $0.3200 | Buy Now |
DISTI #
70799423
|
RS | Battery Contact, Negative Spring, 1 Cell, AAA, AAAA, N, 12 Volt, Steel/Nickel | Keystone Electronics 5203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 83 |
|
$0.1380 | Buy Now |
|
Future Electronics | Single Coil Negative Spring Battery Contact for AAA / AAAA / N Size Battery RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 1256Bulk |
|
$0.3050 / $0.3300 | Buy Now |
|
Bisco Industries | 57 |
|
Buy Now | ||
DISTI #
73554060
|
Verical | Battery Spring Contact 1 Cells AAA/AAAA/N/12V Size Steel Min Qty: 485 Package Multiple: 485 Date Code: 2319 | Americas - 485 |
|
$0.4465 | Buy Now |
DISTI #
KEYS5203
|
TME | Spring contact, AAA,R3, Batt.no: 1 Min Qty: 10 | 380 |
|
$0.4220 / $0.6330 | Buy Now |
DISTI #
BAT2588
|
Rutronik | HOLDER NEGATIVE AAA AAAA N RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 23950 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3004 / $0.3369 | Buy Now |
DISTI #
000000000000358770
|
Sager | Battery Contacts SINGLE SPRING CONTACT Min Qty: 500 | 0 |
|
$0.2871 / $0.3092 | Buy Now |
Part Details for 5203
5203 CAD Models
5203 Part Data Attributes:
|
5203
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5203
Keystone Electronics Corp
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |