Part Details for 52030 by HELUKABEL
Overview of 52030 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87520-3012BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
10106262-5203001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, 2ACP+3HP+12S+2LP STB Right Angle Header | |
87520-3010APBLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions. |
Part Details for 52030
52030 CAD Models
52030 Part Data Attributes
|
52030
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
52030
HELUKABEL
Wire And Cable, 2 Conductor(s), 18AWG, 500V, Power Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | IN IRON AND STEEL WORKS, ROLLING MILLS, FOUNDRIES PLANTS | |
Approvals | CE; EAC | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 1 mm2 | |
DIN Conformance | NO | |
Diameter | 7.8 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 400 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 500 V | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER CABLE |