-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M5159
|
Newark | Washer, Flat, #4, Steel, Internal Diameter:3.18Mm, External Diameter:5.56Mm, Fastener Material:Steel, Thread Size - Metric:-, Fastener Plating:Zinc, Product Range:-, Accessory Type:Washer, Thread Size - Imperial:#4 Rohs Compliant: Yes |Amp Te Connectivity 5205820-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77665 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
5205820-3-ND
|
DigiKey | WASHER FLAT #4 STEEL Min Qty: 1 Lead time: 17 Weeks Container: Box |
40720 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
06M5159
|
Avnet Americas | AMP5205820-3 - Bulk (Alt: 06M5159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 5 Days Container: Bulk | 77665 Partner Stock |
|
$0.0140 / $0.1040 | Buy Now |
DISTI #
5205820-3
|
Avnet Americas | AMP5205820-3 - Bulk (Alt: 5205820-3) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 16 Weeks, 5 Days Container: Bulk | 3093718 Factory Stock |
|
$0.0114 | Buy Now |
DISTI #
571-5205820-3
|
Mouser Electronics | Washers WASHER FLAT #4 WASHER FLAT #4 RoHS: Compliant | 124131 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
73776105
|
RS | WASHER, FLAT Number 4,PLATED, D-Sub Locking and Mounting | TE Connectivity 5205820-3 Min Qty: 4000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0190 / $0.0210 | RFQ |
|
Future Electronics | WASHER,FLAT #4,PLATED RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 100000 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.0114 | Buy Now |
DISTI #
AMP5205820-3
|
Heilind Electronics | WASHER,FLAT #4,PLATED | Americas - 0 in Stock |
|
$0.0126 / $0.0130 | Buy Now |
|
Onlinecomponents.com | WASHER,FLAT #4,PLATED RoHS: Compliant |
792 In Stock 3165375 Factory Stock |
|
$0.0114 / $0.0179 | Buy Now |
DISTI #
5205820-3
|
TTI | Washers WASHER FLAT #4 WASHER FLAT #4 RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 1 Container: Each |
Americas - 222 In Stock |
|
$0.0156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5205820-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5205820-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |