-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUSHING KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5674
|
Newark | Standoff, Round Female-Female, 11.05Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Round Female-Female, Body Length:-, Overall Length:11.05Mm, External Width:6.35Mm Rohs Compliant: Yes |Amp Te Connectivity 5205933-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 662 |
|
$1.0400 / $1.1200 | Buy Now |
DISTI #
20X0793
|
Newark | Fasteners, Screws, Standoff Material:Aluminium, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Round Female, Body Length:11.049Mm, Product Range:5205 Series, Overall Length:11.049Mm, External Width:6.096Mm, Rohs Compliant: Yes |Amp Te Connectivity 5205933-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1143 |
|
$1.0400 / $1.4200 | Buy Now |
DISTI #
5205933-3-ND
|
DigiKey | RND STANDOFF #4-40 ALUM 11.05MM Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1547 In Stock |
|
$0.9350 / $1.1800 | Buy Now |
DISTI #
5205933-3
|
Avnet Americas | Connector Accessories Standoff Bushings Aluminum Individual - Bulk (Alt: 5205933-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 2644 |
|
$0.7414 | Buy Now |
DISTI #
99X5674
|
Avnet Americas | Connector Accessories Standoff Bushings Aluminum Individual - Bulk (Alt: 99X5674) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 662 Partner Stock |
|
$0.9720 | Buy Now |
DISTI #
571-5205933-3
|
Mouser Electronics | D-Sub Tools & Hardware BUSHING KIT RoHS: Compliant | 1785 |
|
$0.9350 / $1.1800 | Buy Now |
|
Future Electronics | AMPLIMITE Thread Size 4-40 Aluminum Standoff Bushing RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.8800 / $1.0900 | Buy Now |
DISTI #
AMP5205933-3
|
Heilind Electronics | BUSHING KIT | Americas - 228 in Stock4556 On Order |
|
$0.8931 / $1.1164 | Buy Now |
|
Onlinecomponents.com | BUSHING KIT RoHS: Compliant |
8971 In Stock |
|
$0.7740 / $1.4750 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5205933-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5205933-3
TE Connectivity
BUSHING KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BUSHING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |