-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FILLISTER HEAD SCREW,ZN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2433
|
Newark | Fillister Head Screw, zn Rohs Compliant: Yes |Amp Te Connectivity 5205979-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2612 |
|
$0.5050 / $0.8200 | Buy Now |
DISTI #
75AJ1123
|
Newark | D Sub Screwlock, 5.59Mm, 4-40 Rohs Compliant: Yes |Amp Te Connectivity 5205979-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4045 |
|
$0.5350 / $0.8110 | Buy Now |
DISTI #
5205979-1-ND
|
DigiKey | SCREW HEAD 4-40 6.3MM ZINC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2983 In Stock |
|
$0.4478 / $0.7800 | Buy Now |
DISTI #
5205979-1
|
Avnet Americas | Connector Accessories Screw Steel Zinc Finish - Bulk (Alt: 5205979-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3899 / $0.4402 | Buy Now |
DISTI #
571-5205979-1
|
Mouser Electronics | D-Sub Tools & Hardware SCREW 4-40 5.59mm RoHS: Compliant | 50 |
|
$0.4260 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.3700 | Buy Now |
DISTI #
AMP5205979-1
|
Heilind Electronics | FILLISTER HEAD SCREWZN | Americas - 0 in Stock |
|
$0.3635 / $0.4764 | Buy Now |
|
Onlinecomponents.com | FILLISTER HEAD SCREW,ZN RoHS: Compliant |
2612 Partner Stock |
|
$0.4925 / $0.6330 | Buy Now |
DISTI #
5205979-1
|
TTI | D-Sub Tools & Hardware SCREW 4-40 5.59mm Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.3810 | Buy Now |
DISTI #
AMP5205979-1
|
Interstate Connecting Components | FILLISTER HEAD SCREWZN | 0 |
|
$0.3635 / $0.4764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5205979-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5205979-1
TE Connectivity
FILLISTER HEAD SCREW,ZN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |