-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREW,SPECIAL,ZN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2815
|
Newark | D Sub Saddle Screw, #4-40, Product Range:Amplimite Series, Screw Length:11.1Mm, Thread Size - Metric:-, Thread Size - Imperial:#4-40, Accessory Type:Saddle Screw, For Use With:Amplimite D Subminiature Connectors Rohs Compliant: Yes |Amp Te Connectivity 5206052-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 499 |
|
$2.3000 / $3.3700 | Buy Now |
DISTI #
76AC8458
|
Newark | Screw, special, zn |Amp Te Connectivity 5206052-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$1.9500 / $2.8800 | Buy Now |
DISTI #
5206052-3-ND
|
DigiKey | CONN D-SUB MOUNTING SCREW 4-40 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
762 In Stock |
|
$0.2592 / $0.5300 | Buy Now |
DISTI #
5206052-3
|
Avnet Americas | Connector Accessories Mounting Screw Steel - Bulk (Alt: 5206052-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 10714 Factory Stock |
|
$1.6229 / $1.7775 | Buy Now |
DISTI #
46M2815
|
Avnet Americas | Connector Accessories Mounting Screw Steel - Bulk (Alt: 46M2815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 499 Partner Stock |
|
$1.8500 / $2.1400 | Buy Now |
DISTI #
571-5206052-3
|
Mouser Electronics | D-Sub Tools & Hardware SPECIAL ZINC SCREW RoHS: Compliant | 486 |
|
$1.7500 / $3.2400 | Buy Now |
DISTI #
V99:2348_11775386
|
Arrow Electronics | Connector Accessories Mounting Screw Straight Steel Zinc Package Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2126 | Americas - 1587 |
|
$1.4310 / $1.7340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$1.5200 | Buy Now |
DISTI #
AMP5206052-3
|
Heilind Electronics | SCREWSPECIALZN | Americas - 5750 in Stock |
|
$1.8942 | Buy Now |
|
Onlinecomponents.com | SCREW,SPECIAL,ZN RoHS: Compliant |
4619 In Stock 10714 Factory Stock |
|
$1.5400 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5206052-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5206052-3
TE Connectivity
SCREW,SPECIAL,ZN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |