-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDING LOCK POST KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4232
|
Newark | Lock Post Assembly, Product Range:Amplimite Series, Screw Length:10.41Mm, Thread Size - Metric:M3, Thread Size - Imperial:4-40, Connector Shell Size:-, Svhc:Lead (27-Jun-2018) Rohs Compliant: Yes |Amp Te Connectivity 5206514-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 246 |
|
$2.2000 / $2.9500 | Buy Now |
DISTI #
57K9751
|
Newark | D Sub Locking Post Assembly, #4-40, Product Range:Amplimite Series, Screw Length:10.41Mm, Thread Size - Metric:M3, Thread Size - Imperial:4-40, Connector Shell Size:-, Accessory Type:Locking Post Assembly, Connector Type:D Sub Rohs Compliant: Yes |Amp Te Connectivity 5206514-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 414 |
|
$2.2000 / $2.9500 | Buy Now |
DISTI #
A32022-ND
|
DigiKey | CONN D-SUB SLIDING LOCK POST KIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2984 In Stock |
|
$2.5320 / $3.9000 | Buy Now |
DISTI #
5206514-1
|
Avnet Americas | Connector Accessories Locking Post Kit Steel Individual - Bulk (Alt: 5206514-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 2373 |
|
$1.4896 | Buy Now |
DISTI #
57K9751
|
Avnet Americas | Connector Accessories Locking Post Kit Steel Individual - Bulk (Alt: 57K9751) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 168 Partner Stock |
|
$2.3600 / $3.1000 | Buy Now |
DISTI #
571-5206514-1
|
Mouser Electronics | D-Sub Tools & Hardware LOCKING POST KIT RoHS: Compliant | 374 |
|
$1.9100 / $3.5300 | Buy Now |
DISTI #
V36:1790_07459560
|
Arrow Electronics | Connector Accessories Locking Post Straight Cold Rolled Steel Yellow Chromate Over Zinc Kit Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2234 | Americas - 26435 |
|
$1.8246 / $3.4425 | Buy Now |
DISTI #
V99:2348_07459560
|
Arrow Electronics | Connector Accessories Locking Post Straight Cold Rolled Steel Yellow Chromate Over Zinc Kit Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2123 | Americas - 384 |
|
$1.3460 / $1.7842 | Buy Now |
DISTI #
E02:0323_01949783
|
Arrow Electronics | Connector Accessories Locking Post Straight Cold Rolled Steel Yellow Chromate Over Zinc Kit Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Europe - 31 |
|
$1.6530 / $2.6945 | Buy Now |
|
Future Electronics | AMPLIMITE Thread Size 4-40 Yellow Chromate Finish Locking Post Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 398Kit |
|
$0.8800 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5206514-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5206514-1
TE Connectivity
SLIDING LOCK POST KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | LOCKING POST KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 400 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |