There are no models available for this part yet.
Overview of 5206C-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-06CLF | Amphenol Communications Solutions | Shrouded Vertical Header, Surface Mount, Double Row, 6 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 5206C-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 7 Factory Stock |
|
$4,107.5200 / $10,716.0300 | Buy Now | ||
DISTI #
5206C-SL005
|
TME | Wire, Xtra Guard® 1, 37x24AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$4,061.1300 / $5,221.4600 | RFQ | |
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 7 Factory Stock |
|
$4,107.5200 / $10,716.0300 | Buy Now |