Part Details for 52071 by Essentra Components
Overview of 52071 by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G5207113T2HR | Amphenol Communications Solutions | Power Header 3.96mm Pitch STR DIP,1x7Pin,Removed#6pin, Matte Tin,NY66,TAIL=3.7mm,Color-White | |
G5207113TEU | Amphenol Communications Solutions | Board mount - Header Plug - Power Header 3.96mm Pitch Vertical DIP,1x7Pin,Matte TIN, NY66,TAIL=3.7mm,Color-White |
Price & Stock for 52071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RIC52071
|
DB Roberts | 0 |
|
RFQ |