-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52089-203LF | Amphenol Communications Solutions | SOFIX® Power Connectors, Power Connectors, Shielded I/O Header 2x4-PIP . | |
ISL22419WFU8Z-TK | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps, Wiper Only, MSOP, /Reel |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52089-2419
Molex
Buy Now
Datasheet
|
Compare Parts:
52089-2419
Molex
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |