Part Details for 521-0345 by Dialight
Overview of 521-0345 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 521-0345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0553
|
Newark | Lamp Rohs Compliant: Yes |Dialight 521-0345 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$19.5400 / $30.8400 | Buy Now |
DISTI #
2266-521-0345-ND
|
DigiKey | LAMP Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
58 In Stock |
|
$17.2100 / $21.7600 | Buy Now |
DISTI #
645-521-0345
|
Mouser Electronics | Lamps LAMP RoHS: Compliant | 3 |
|
$17.0800 / $25.8700 | Buy Now |
|
Onlinecomponents.com | T-1 3/4 Midget Flange Incandescent Lamp |
59 In Stock |
|
$14.7600 / $26.9600 | Buy Now |
DISTI #
36328177
|
Verical | T-1 3/4 Midget Flange Incandescent Lamp 10000 Hours Min Qty: 4 Package Multiple: 1 | Americas - 58 |
|
$16.1400 / $20.4100 | Buy Now |
DISTI #
521-0345
|
TTI | Lamps LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 521-0345
|
PEI Genesis | Lamps Lamps LAMP | 58 |
|
Buy Now | |
|
Master Electronics | T-1 3/4 Midget Flange Incandescent Lamp |
59 In Stock |
|
$14.7600 / $26.9600 | Buy Now |