Part Details for 521-8089F by Dialight
Overview of 521-8089F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 521-8089F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M4542
|
Newark | Bulk/5Mm Tsalingap Amber 30(Deg) View Rohs Compliant: Yes |Dialight 521-8089F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 | Buy Now |
DISTI #
645-521-8089F
|
Mouser Electronics | Standard LEDs - Through Hole 5MM TSALINGAP AMBER RoHS: Compliant | 0 |
|
$0.6180 / $0.6470 | Order Now |
DISTI #
71265397
|
RS | 5MM TSALINGAP AMBER 30 VIEW | Dialight 521-8089F RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Amber 590nm 2-Pin T-1 3/4 Ammo RoHS: Compliant | 0 |
|
$0.6050 / $0.6790 | Buy Now |
DISTI #
521-8089F
|
TTI | Standard LEDs - Through Hole 5MM TSALINGAP AMBER RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6030 / $0.6650 | Buy Now |
DISTI #
000000000002499381
|
Sager | Standard LEDs - Through Hole 5MM TSALINGAP AMBER Min Qty: 2000 | 0 |
|
$0.6620 / $0.6895 | Buy Now |
Part Details for 521-8089F
521-8089F CAD Models
521-8089F Part Data Attributes
|
521-8089F
Dialight
Buy Now
|
Compare Parts:
521-8089F
Dialight
|
Samacsys Manufacturer | Dialight |