Part Details for 521-9831F by Dialight
Overview of 521-9831F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 521-9831F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0659
|
Newark | Led, Blue, T-1 (3Mm), 12.5Mcd, 465Nm, Led Color:Blue, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Forward Voltage:3.5V, Wavelength Typ:465Nm, Luminous Intensity:12.5Mcd, Viewing Angle:70°, Msl:- Rohs Compliant: Yes |Dialight 521-9831F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.6600 | Buy Now |
DISTI #
645-521-9831F
|
Mouser Electronics | Standard LEDs - Through Hole Blue Diffused High Brightness RoHS: Compliant | 615 |
|
$1.3100 / $3.1700 | Buy Now |
DISTI #
70081668
|
RS | Visible LED, Blue, Single Chip, 3 mm Lamp, 3.4mm dia., 4.2 V | Dialight 521-9831F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 / $3.0500 | RFQ |
|
Future Electronics | LED BLUE DIFFUSED 3MM T/H RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Blue 428nm 2-Pin T-1 Bulk RoHS: Compliant |
707 In Stock |
|
$1.2400 / $1.7100 | Buy Now |
DISTI #
521-9831F
|
TTI | Standard LEDs - Through Hole Blue Diffused High Brightness RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2500 / $1.4600 | Buy Now |
DISTI #
000000000001268689
|
Sager | Standard LEDs - Through Hole Blue Diffused High Brightness Min Qty: 500 | 0 |
|
$1.4200 / $1.5200 | Buy Now |
|
Master Electronics | LED Uni-Color Blue 428nm 2-Pin T-1 Bulk RoHS: Compliant |
707 In Stock |
|
$1.2400 / $1.7100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 900 |
|
$1.8400 / $1.9700 | Buy Now |
Part Details for 521-9831F
521-9831F CAD Models
521-9831F Part Data Attributes
|
521-9831F
Dialight
Buy Now
Datasheet
|
Compare Parts:
521-9831F
Dialight
Single Color LED, Blue, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e2 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 428 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN SILVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |
Alternate Parts for 521-9831F
This table gives cross-reference parts and alternative options found for 521-9831F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 521-9831F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
521-9831 | Single Color LED, Blue, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Dialight | 521-9831F vs 521-9831 |