-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3335, | |
SER1052-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER8052-103 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0458
|
Newark | Dual Battery Contact, A/Aa Cells, Battery Sizes Accepted:Aa, A, Cr2, No. Of Batteries:2, Product Range:-, Accessory Type:Spring/Button Contact, Battery Terminals:Solder Tab, Contact Material:Steel Rohs Compliant: Yes |Keystone 5210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$0.1690 | Buy Now |
DISTI #
36-5210-ND
|
DigiKey | BATT CONT SPR MULTI 2 CELL SLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1623 In Stock |
|
$0.2343 / $0.4700 | Buy Now |
DISTI #
534-5210
|
Mouser Electronics | Battery Contacts AA dual spring contact RoHS: Compliant | 162 |
|
$0.2050 / $0.4400 | Buy Now |
DISTI #
71118223
|
RS | Battery Contact, w/Tab, For AA Cell, Left, | Keystone Electronics 5210 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2790 / $0.3050 | RFQ |
|
Future Electronics | BATT CONTACT A/AA W/TAB-DL LEFT RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3270 | Buy Now |
DISTI #
KEYS5210
|
TME | Button-like/spring contact(left), AA,R6, Batt.no: 2, soldered Min Qty: 1 | 307 |
|
$0.3380 / $1.0570 | Buy Now |
DISTI #
000000000003141948
|
Sager | Battery Contacts AA dual spring contact | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5210
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5210
Keystone Electronics Corp
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |