Part Details for 5211C SL005 by Alpha Wire
Overview of 5211C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5211C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9278
|
Newark | Cable, Cable/Wire Type: Multiconductor Cable, 5211C Slate 100 Ft |Alpha Wire 5211C SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,086.2000 | Buy Now |
DISTI #
5211CSL005-ND
|
DigiKey | CABLE 7COND 22AWG SLATE Min Qty: 100 Lead time: 5 Weeks Container: Spool |
100 In Stock |
|
$9.2622 | Buy Now |
DISTI #
602-5211C-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 7C UNSHLD 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$985.3900 | Order Now |
DISTI #
73595966
|
RS | Multiconductor Xtra-Guard 1 Cable, 22Awg/7C, Unshielded, 300V, PVC Slate | Alpha Wire 5211C SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,219.7600 / $1,441.5500 | RFQ |
DISTI #
5211C-SL005
|
TME | Wire, Xtra Guard® 1, 7x22AWG, unshielded, 300V, 30.5m, Cu, stranded Min Qty: 1 | 0 |
|
$870.8300 / $1,119.6300 | RFQ |